• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 159841 Threaded inserts M20 27 mm 88302 Steel zinc galvanized 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Threaded inserts

Content

1 pc(s)

Material

Steel

Length

27 mm

Thread size

M20

ART standard

88302

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 159841 Alstertaler Schrauben & Präzisionsteile 159841 Threaded inserts M20 27 mm 88302 Steel zinc galvanized 1 pc(s)

User & Safety Instructions

User & Safety Instructions 159841 Alstertaler Schrauben & Präzisionsteile 159841 Threaded inserts M20 27 mm 88302 Steel zinc galvanized 1 pc(s)

Description

Article 88302 Steel Type 302 galv. tinned yellow chrome C ENSAT-thread inserts type 302 self-tapping with cutting tip size: M 20 x 27

This text is machine translated.

Scope of delivery

  • 1 x ENSAT-thread insert.