• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 161472 T-head bolt M12 20 mm Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

T-head screws with nuts

Our service for you

Technical specifications

Product type

T-head bolt

Content

100 pc(s)

Material

Steel

Length

20 mm

Thread size

M12

Material properties

zinc galvanized

Head shape

T-head

Type

T-head screws with nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 161472 Alstertaler Schrauben & Präzisionsteile 161472 T-head bolt M12 20 mm Steel zinc galvanized 100 pc(s)

Description

Article 88938 Mu 4.6 type 38/17 galvanised hammer head screws for profiles 38/17, 36/20/helped, 36/36, 35/50 dimensions: M 12 x 20

This text is machine translated.

Scope of delivery

  • 100 x T-head screws with nuts.

More interesting products

(*All information is plus legal VAT)