• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Toothed belt disc Reely Bore diameter: 6 mm Diameter: 28 mm No. of teeth: 15

EAN:
Part number:
Item no:
1/4
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt sprocket

  • With cover plate on both sides.

Technical specifications

Product type

Toothed belt disc

No. of teeth

15

Bore Ø

6 mm

B

20 mm

b1

14 mm

D

16 mm

d

6 mm

DB

28 mm

Material

Aluminium

(Ø)

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 226017 Aluminium Toothed belt disc Reely Bore diameter: 6 mm Diameter: 28 mm No. of teeth: 15

Information

Information 226017 Aluminium Toothed belt disc Reely Bore diameter: 6 mm Diameter: 28 mm No. of teeth: 15

Description

Features

  • Aluminium
  • With cover plate on both sides
  • Pitch: 5.08 mm/0.2 Inch (1/5)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.47€ 20.27*

More interesting products

(*All information is plus legal VAT)