• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 38 mm No. of teeth: 20

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt sprocket

  • With cover plate on both sides.

Technical specifications

Product type

Toothed belt disc

No. of teeth

20

Bore Ø

8 mm

B

22 mm

b1

14 mm

D

24 mm

d

8 mm

DB

38 mm

Material

Aluminium

(Ø)

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 226033 Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 38 mm No. of teeth: 20

Information

Information 226033 Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 38 mm No. of teeth: 20

Description

Features

  • Aluminium
  • With cover plate on both sides
  • Pitch: 5.08 mm/0.2 Inch (1/5)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

More interesting products

(*All information is plus legal VAT)