• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 1308.014 Hinged box (W x H x D) 136 x 19 x 87 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 136 x 19 x 87 mm

Product type

Hinged box

Width

136 mm

Volume

0.1 l

Height

19 mm

Factory colour

Black

Range of use

ESD

Content

1 pc(s)

Inside width

130 mm

Inside height

14 mm

Internal depth

80 mm

Depth

87 mm

Description

Features

  • Electrically conductive to protect your electronic components
  • Lid and box from one piece
  • Ideal for the safe storage and dispatch of electronic small parts.
  • This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?