• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 1814.080 ESD Hinged box (W x H x D) 180 x 80 x 140 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 180 x 80 x 140 mm

Product type

Hinged box

Width

180 mm

Volume

1.8 l

Height

80 mm

Factory colour

Black

Range of use

ESD

Content

1 pc(s)

Inside width

174 mm

Inside height

75 mm

Internal depth

133 mm

Depth

140 mm

Description

Features

  • Electrically conductive to protect your electronic components
  • Lid and box from one piece
  • Ideal for the safe storage and dispatch of electronic small parts.
  • This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)