• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 2212.060 ESD Hinged box (W x H x D) 225 x 60 x 125 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 225 x 60 x 125 mm

Product type

Hinged box

Width

225 mm

Volume

1.5 l

Height

60 mm

Factory colour

Black

Range of use

ESD

Content

1 pc(s)

Inside width

219 mm

Inside height

55 mm

Internal depth

118 mm

Depth

125 mm

Description

Features

  • Electrically conductive to protect your electronic components
  • Lid and box from one piece
  • Ideal for the safe storage and dispatch of electronic small parts.
  • This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)