• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec Assortment box (L x W x H) 120 x 90 x 30 mm No. of compartments: 4 Content 1 pc(s)

1/2
Product type
Assortment box
Compartments
4
Material
ABS plastic
Length
120 mm
Width
90 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box 12x9x3 cm

  • With 4 fixed compartments
  • This text is machine translated.

Technical specifications

Product type

Assortment box

Type

TO 704

Compartments

4

Material

ABS plastic

Factory colour

Black

Lid colour

Transparent

Length

120 mm

Width

90 mm

Height

30 mm

Dim

(L x W x H) 120 x 90 x 30 mm

Weight

40 g

Description

Features

  • Dimensions of each compartment 50x35x20 mm

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)