• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec Assortment box (L x W x H) 180 x 120 x 30 mm No. of compartments: 3 Content 1 pc(s)

1/2
Product type
Assortment box
Compartments
3
Material
ABS plastic
Length
180 mm
Width
120 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box 18x12x3 cm

  • With 3 fixed compartments
  • This text is machine translated.

Technical specifications

Product type

Assortment box

Type

TO 706

Compartments

3

Material

ABS plastic

Factory colour

Black

Lid colour

Transparent

Length

180 mm

Width

120 mm

Height

30 mm

Dim

(L x W x H) 180 x 120 x 30 mm

Weight

90 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195119 Alutec Assortment box (L x W x H) 180 x 120 x 30 mm No. of compartments: 3 Content 1 pc(s)

Description

Features

  • Compartment dimensions 1 x 160x30x20 mm, 2 x 80x60x20 mm

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)