• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss DECOLOCK DQ2-PAC21H Ladder truss Corner 90 °

EAN:
Part number:
Item no:
1/3
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

Corner

Product type

Ladder truss

Inclination

90°

Tube diameter

35 mm

Dim

(L x W x H) 40.00 x 39.5 x 40 cm

Width

39.5 cm

Height

40 cm

Depth

21.5 cm

Weight

1 kg

Length

40.00 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593930 Alutruss DECOLOCK DQ2-PAC21H Ladder truss Corner 90 °

Information

Information 593930 Alutruss DECOLOCK DQ2-PAC21H Ladder truss Corner 90 °

Description

Whether at concerts, performances, galas or fairs - without crossbars many events are not conceivable. Having such a central position within the industry, one should always be right: Quality. For this reason, we have a special eye on all our aluminum beams from aluminum truss. Long-term partnerships with European suppliers enable us to offer a high standard.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)