• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 1:24 Construction plant Heavy-duty vehicle Incl. light effects

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G011E Chain excavators 9-channel 1:24 RTR

  • RTR-Set (Ready-to-Run) incl. remote control, battery and charging cable
  • Child-friendly look in a distinctive yellow-black
  • Remote control functions: Left chain forward/back, right chain forward/back, boom incl. lift/lower bucket
  • LED lighting
  • Auto-Demo all functions by push of a button
  • Manual 360° rotation
  • Interference-free 2.4 GHz system
  • Splash-proof electronics
  • Rubber chains for maximum traction
  • Long travel time of up to 20 minutes
  • Replaceable batteries for long-lasting driving pleasure
  • Comfortable battery charging via USB-cable

Technical specifications

  • Main material: Plastic
  • Battery: Li-Ion 1S 3.7V 500mAh round cell, HBX-plug, 52x15mm, 17g
  • Travel time: Up to 20 min
  • Remote control: 9 channels, 2.4 GHz
  • Range: approx. 30m
  • Charger USB-cable
Drive

Chain drive

Product type

Construction plant

Motor type

Brushed

Functions

Driving

Bucket raising/lowering

Lighting

Scale

1:24

Model craft type

Heavy-duty vehicle

Model version

RtR

Engine type

Electric

Features

Incl. light effects

Age category

6 years and over

Dim

(L x W x H) 310 x 105 x 220 mm

Weight

350 g

Manufacturer part #

22708

Battery life

20 min

Charging time

120 min

Width

105 mm

Height

220 mm

Length

310 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428977 Amewi 1:24 Construction plant Heavy-duty vehicle Incl. light effects

User & Safety Instructions 3428977 Amewi 1:24 Construction plant Heavy-duty vehicle Incl. light effects

Description

With the remote-controlled G011E tracked digger, the kid's room becomes a large construction site - in child-friendly but realistic design in yellow-black convinced this RC-vehicle by functionality and gaming fun. Thanks to the trouble-free 2.4-GHz radio system, the machine can be precisely controlled: The two rubber chains can be moved forward and back separately. In this way, turning maneuvers can be performed on the spot or it can be navigated through narrow construction sites. The movable boom and bucket can also be raised and lowered by remote control, while the manual 360 ° rotation of the superstructure rounds off the work.

By pressing a button an auto-demo function can be started, which shows all the functions automatically - Ideal for watching and wondering. The splash-proof electronics ensure that applications in the open are also possible without any problems. The integrated LED lighting brings even the ACTION into play at dusk. The battery can be exchanged for long-lasting gaming fun and offers up to 20 minutes driving time. Charging is done comfortably via the provided USB-cable.


This text is machine translated.

Features

  • Main material: Plastic
  • Battery: Li-Ion 1S 3.7V 500mAh round cell, HBX-plug, 52x15mm, 17g
  • Remote control: 9 channels, 2.4 GHz
  • Range: approx. 30m
  • Charger USB-cable

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Instructions DE/EN

Hints

Required accessories
2x 1.5V AA batteries for the remote control

What kind of RC Tractors & Heavy Duty Vehicles are you looking for?

More interesting products

(*All information is plus legal VAT)