• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 1:24 RC scale model HGV, Heavy-duty vehicle

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Technical data – tractor with low loader:
  • 01:24 scale
  • Length: 830mm.
  • Width: 100mm
  • Height: 130mm
  • Weight: 950g (without battery)
  • Main material: Plastic
  • Battery: Li-Ion 1S 3.7V 500mAh round cell JST/BEC-plug, 52x15mm, 17g
  • Travel time: 15-20min
  • Remote control: 9-channel, 2.4 GHz
  • Range: approx. 30m
  • USB charging cable
  • Charging time: Approx. 120-180Min
  • Technical data – excavators:
  • 01:24 scale
  • Length: 310mm
  • Width 105mm
  • Height: 220mm
  • Weight: 350g (without battery)
  • Main material: Plastic
  • Battery: Li-Ion 1S 3.7V 500mAh round cell, JST/BEC-plug, 52x15mm, 17g
  • Travel time: Up to 20 min
  • Remote control: 6 channels, 2.4 GHz
  • Range: approx. 30m
  • Charger USB-cable
  • Charging duration: 120min
Product type

RC scale model

Scale

1:24

Model craft type

HGV

Heavy-duty vehicle

Model version

RtR

Engine type

Electric

Frequency

2,4 GHz

Age category

8 years and over

Manufacturer part #

22673

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339738 Amewi 1:24 RC scale model HGV, Heavy-duty vehicle

Description

Double the playing pleasure thanks to the 2-in-1-set, comprising of the remote-controlled G836E tractor with low-loader and a matching tracked digger - both in the scale 1:24. This combo is a must for all young truck and construction site fans from 8 years of age and offers numerous possibilities for exciting adventures, whether in transportation or on the building site in the children's room. Both the tractor and the excavator can be used individually in full functional order, WAS further increases the variety of the playing.
The G836E tractor and uncoupled low loader allow the transport of various loads from A to B. The supports and ramp of the low-loader can be adjusted manually and the tractor can also be used without a low-loader. With light and sound effects controlled via the remote control, you get an authentic driving experience. Thanks to its precise steering and rubber tires, the truck drives safely on various surfaces.
The remote-controlled chain excavator with its distinctive yellow-black design converts each gaming environment into a building site. The machine can be controlled properly and its tracks can be moved independently of each other, allowing it to rotate on the spot. The jib with shovel is manouverable at the push of a button, and the upperstructure can be manually rotated.
Both the models have a secure 2.4 GHz radio system, so that they can be operated simultaneously - Ideal for playing with friends. The 2-in-1 set contains everything WAS needed for immediate start in a double RTR version (ready-to-run): Remote controls, rechargeable batteries and charging cables are included.

Features – Truck with low loader:
RTR-Set (Ready-to-Run) incl. remote control, battery and charging cable
Uncoupled low loader: The tractor can also be driven separately
Light & sound can be switched conveniently (on/off) via remote control
By pressing a button the truck automatically presents everything, WAS it can do
Interference-free 2.4 GHz system
Rubber tires
Manual trim for steering on the vehicle
Support of the low loader manually adjustable (up/down)
Loading ramp of the low loader manually adjustable (up/down)

Features - excavators:
RTR-Set (Ready-to-Run) incl. remote control, battery and charging cable
Child-friendly design in elegant yellow-black
Remote control functions: Left chain forward/back, right chain forward/back, boom incl. lift/lower bucket
Interference-free 2.4 GHz system
Splash-proof electronics
Rubber chains for maximum traction
Long travel time of up to 20 minutes
Replaceable batteries for long-lasting driving pleasure
Comfortable battery charging via USB-cable

This text is machine translated.

Scope of delivery

  • Truck engine with low loader
  • Excavator
  • 2x remote control
  • 2 x batteries
  • 2x charging cable
  • Screwdrivers
  • Instructions DE/EN

Hints

Required accessories
4x 1.5V AA batteries for the remote controls

What kind of RC Tractors & Heavy Duty Vehicles are you looking for?

More interesting products

(*All information is plus legal VAT)