• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 1:24 RC scale model Heavy-duty vehicle

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G041E chain-operated excavator 1:24 RTR

  • RTR-Set (Ready-to-Run) incl. remote control, battery and charging cable
  • Child-friendly design in elegant yellow-black
  • Remote control functions: Left chain forward/back, right chain forward/back, boom incl. lift/lower bucket
  • Interference-free 2.4 GHz system
  • Splash-proof electronics
  • Rubber chains for maximum traction
  • Long travel time of up to 20 minutes
  • Replaceable batteries for long-lasting driving pleasure
  • Comfortable battery charging via USB-cable

Technical specifications

  • Main material: Plastic
  • Battery: Li-Ion 1S 3.7V 500mAh round cell, JST/BEC-plug, 52x15mm, 17g
  • Remote control: 6 channels, 2.4 GHz
  • Range: approx. 30m
  • Charger USB-cable
Product type

RC scale model

Scale

1:24

Model craft type

Heavy-duty vehicle

Model version

RtR

Engine type

Electric

Frequency

2,4 GHz

Age category

8 years and over

Dim

(L x W x H) 310 x 105 x 220 mm

Weight

350 g

Manufacturer part #

22677

Battery life

20 min

Charging time

2 h

Width

105 mm

Height

220 mm

Length

310 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339739 Amewi 1:24 RC scale model Heavy-duty vehicle

Description

Experience the remote-controlled 1:24 scale chain excavators – a fantastic toy for aspiring engineers. Designed in distinctive yellow-black, it satisfies not only visually, but also with exciting functions, which transform the children's room into a own construction site. Thanks to the reliable 2.4-GHz radio system, the machine can be controlled precisely and without interruption. The tracks can be moved independently of each other, WAS makes it possible to turn the construction machine on the spot. The jib with a simple push of a button can be maneuvered with the shovel. In addition, the upperstructure can be rotated manually if required.
The rubber chains of the toy excavator provide sufficient traction, while the splash-proof electronics allow use even in damp conditions. The replaceable battery provides up to 20 minutes of gaming pleasure and can be charged comfortably via the accompanying USB-cable. This remote controlled excavator offers not only robust performance, but also a lot of enjoyment to children who would like to immerse themselves in the world of construction sites. The RTR set (ready-to-run) includes a remote control, battery and charging cable so that the gaming fun can start immediately.

This text is machine translated.

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Instructions DE/EN

Hints

Required accessories
2x 1.5V AA batteries for the remote control

What kind of RC Tractors & Heavy Duty Vehicles are you looking for?

More interesting products

(*All information is plus legal VAT)