• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22415 G704E 1:14 Electric RC scale model RtR

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:14 RC Bagger full metal RTR

  • Full metal
  • Small and large shovel
  • Metal chains can be controlled individually
  • Incl. Sound and smoke simulator
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Rectangular sign with inscription Scale 1:14, black on white.'
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

  • 23 channels
  • Transmitter battery: 3x AA battery (please order separately)
Product type

RC scale model

Dim

(L x W x H) 700 x 480 x 180 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Weight

7000 g

Scale

1:14

Model version

RtR

Features

Incl. battery and charger

Model

Excavator solid metal white

Width

480 mm

Height

180 mm

Length

700 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189678 Amewi 22415 G704E 1:14 Electric RC scale model RtR

Description

This full-metal excavator in the scale 1:14 as exclusive Amewi edition leaves almost no wishes unfulfilled. The arm, bucket, entire structure and chain can be controlled separately. The model also has a sound and smoke generator. The tower can be rotated continuously 360°.
This high-quality processed and true-to-scale model of a chain excavator closes the gap between toys and high-end functional model construction. A total of 23 channels can be controlled on the full-metal excavator. Thus, the model is in no way inferior to the original. The off-road capability together with the splash-protected electronics provide for unadulterated fun and for a long durability of the individual components.
In addition, a wooden gripper, a drill hammer and a second smaller metal bucket are included with the machine. Thus, the model can be converted in a few steps. All gear parts are made of metal and the model also possesses powerful adjustment motors, which can handle even heavy loads without any problem. The quality and detail of this model are so far unique as RTR model.

This text is machine translated.

Features

  • 2.4 GHz radio control
  • 7.4 V Li-Ion rechargeable battery 2000 mAh
  • Full metal
  • Metallic chains can be controlled individually
  • Function: Forward, backward, left, right, structure to left, Structure right, large arm up / down, small arm up / down, shovel up / down, light, tone, demo mode, smoke generator on / off, each chain can be controlled individually, turn on the spot, while driving, sound on / off.

Scope of delivery

  • Excavator
  • Radio control
  • Battery
  • USB charger
  • 2 shovels
  • Metal hammer drill
  • Wooden gripper made of metal
  • Screwdriver
  • Smoke oil
  • User manual.

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.