
Highlights & Details
1:16 Hydraulic excavator full metal G101H RTR white
- Massive metal construction: Model is made entirely of metalHigh-quality brushless motors built in for the drive and pumpVery sensitive control of all components via the 10-channel 2.4 GHz transmitter included in the delivery
Technical specifications
- Transmitter battery: 4x AA battery (please order separately)
- Li-ion battery 7.4V, 10000mAh (included)
- Upperstructure width 165 mm
- Height above upperstructure 159 mm
- Height above cab: 185 mm
- Ground clearance upperstructure 78 mm
- Rear length 165 mm
- Wheel base 235 mm
- Undercarriage length 282 mm
- Ground clearance undercarriage 29 mm
- Chain height 66 mm
- Track width 145 mm
- Base plate width 92 mm
- Width over chains: 195 mm
- Boom height 200 mm
- Length on the floor: 230 mm
- Total length: 620 mm.
- Total length with boom extended: 800 mm
- Charger: LiPo/LiIon charger 2S/3S
- Transmitter: FS-i6S with touch display 2.4 GHz
- Product type
RC scale model
- Dim
(L x W x H) 620 x 195 x 210 mm
- Engine type
Electric
- Model craft type
Heavy-duty vehicle
- Weight
10000 g
- Scale
1:16
- Model version
RtR
- Features
Incl. battery and charger
- Factory colour
White
- Width
195 mm
- Height
210 mm
- Length
620 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361142 Amewi 22505 G101H 1:16 Electric RC scale model RtR
User & Safety Instructions 2361142 Amewi 22505 G101H 1:16 Electric RC scale model RtR
Information
Information 2361142 Amewi 22505 G101H 1:16 Electric RC scale model RtR
Description
High-quality workmanship combined with high-quality technology is the best way to describe this model. The entire structure is made of metal and the booms, like the implement (bucket), are hydraulically driven. The entire vehicle is equipped with brushless motors and the hydraulic pump also works with a brushless motor. Thus, there is always sufficient force available for upcoming work. The model can be operated very sensitively via the supplied 2.4 GHz transmitter with Euro control (stick assignment as in the real excavator).
The lighting can also be switched via the transmitter. Other optional attachments can also be controlled via the transmitter. This leaves enough room for your own ideas.
The delivery of this noble model takes place in a stable wooden box.
The machine is equipped with a hydraulic system which does not run permanently. The hydraulic pump is only active when the boom or bucket is actuated. It is normal for the main boom to drop slightly when extended. This saves considerable energy compared to a permanently running hydraulic system.
This text is machine translated.
Features
- Massive metal construction: Model is made entirely of metalHigh-quality brushless motors built in for the drive and pumpVery sensitive control of all components via the 10-channel 2.4 GHz transmitter included in the deliverySupplied as an RTR model, everything required for operation is included (except batteries for transmitter)Very high quality workmanshipHydraulic pump with brushless motor4 LED-headlights for lighting the construction site10A Li-ion battery for a long running time of up to 45 minutes360° rotatable upper wagonMetal constructionMetal shovelMetallic chainsMetal driveFunction: Forward, backward, left, right, construction to left, Structure right, large arm up / down, small arm up / down, shovel up / down, sound on / offEach chain can be controlled individually and rotated on the spot or while driving
Scope of delivery
- Excavator G101H
- FS-i6S 2.4 GHz remote control
- Li-Ion battery pack 7.4V 10.000mAh
- USB charging cable
- Hydraulic oil
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























