
Highlights & Details
AMXRock RCX8B (basic RTR) in military green
- 750 brushed crawler motor
- 15 kg MG steering servo
- 2-speed manual transmission
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Chassis
RCX
- Scale
1:8
- Motor type
750 brushed crawler motor
- Dim
(L x W x H) 646 x 29.3 x 27.8 mm
- Model version
RtR
- Weight
3.9 kg
- Age category
14 years and over
- Ground clearance
59 mm
- Remote control
2.4 GHz transmitter 4-channel (RCX8B)
- Frequency
2,4 GHz
- Factory colour
Green (matt)
- Model
AMXRock RCX8BS Scale Crawler
- Engine type
Electric
- Width
29.3 mm
- Height
27.8 mm
- Length
646 mm
- Wheelbase
375 mm
- Tyre Ø
13.4
- Required accessories
Battery charger
Drive battery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300055 Amewi AMXRock RCX8BS Scale Crawler Pick-Up 1:8, RTR mattgrün Brushed 1:8 RC model car Electric RtR 2,4 GHz
Description
This text is machine translated.
Features
- 5mm CNC machined 6061 aluminum frame
- CVD Drive shafts
- Unique shock absorber design with dust-protection sleeves
- Unique steering damping system
- Permanently locked axes (diffs)
- Unique 2-speed manual transmission with protective function
- High-quality body with magnetic closure 1.2 mm PVC
- 4 channel remote control system
- Hobbywing WP-1060 ESC (Li-Po compatible) Deans
- 550 23T brushed crawler motor
- Adjustable aluminum motor bracket
- CNC milled motor pinion
- Steering servo 15 kg Metal gear WP
- Switching servo 0.9 kg, 17 g
- All-round ball bearings
Scope of delivery
- Fully assembled car
- 4 x tires / rims D: 134 mm Super Soft
- 2.4 GHz radio control
- Instructions DE / eng.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































