
Number
Dirt Climbing SUV Safari Crawler 4WD 1:10 RTR
Highlights & Details
- 4WD four-wheel drive: Permanent power transfer to all wheels, the acceleration in the terrain and on gradients is thus significantly increased
- Bright LED lighting: Even cool ACTION at dusk or at night possible
- High-grip rubber tires: For the best traction – whether in the mud, on stony paths or on sandy terrain
Technical specifications
- Controller: All-in-one unit
- Steering servo: Midi size, 5-pin
- Brake: Electrical
- Main material: Plastic
- 69x35x17mm battery compartment
- Lithium-Ion, 2S, 7.4V 1500mAh, Deans, 68x34x16mm, 87 g
- XH balancer
- Range: 60m
- Charger USB-charging cable, 500mAh output
- Charging time 120 min
- Motor type
Brushed
- Motor type
540 er
- Dim
(L x W x H) 47.5 x 20 x 23.5 cm
- Weight
2.3 kg
- Age category
8 years and over
- Factory colour
Yellow
- Height
23.5 cm
- Length
47.5 cm
- Width
20 cm
- Battery life
20 min
- Features
Incl. battery and charger
Incl. light effects
Incl. batteries
- Engine type
Electric
- Model craft type
Crawler
- Scale
1:10
- Remote control
Pistol-grip remote control
- Charging time
180 min
- Speed (max.)
15 km/h
- Drive
4WD
- Frequency
2,4 GHz
- Model version
RtR
- Wheelbase
+260 mm
- UKCA
not relevant
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852498 Amewi Dirt Climbing SUV Safari Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz Incl. battery and charger, Inc
User & Safety Instructions 2852498 Amewi Dirt Climbing SUV Safari Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz Incl. battery and charger, Inc
Description
This text is machine translated.
Features
- 4WD four-wheel drive: Permanent power transfer to all wheels, the acceleration in the terrain and on gradients is thus significantly increased
- Bright LED lighting: Even cool ACTION at dusk or at night possible
- High-grip rubber tires: For the best traction – whether in the mud, on stony paths or on sandy terrain
- RTR package (ready-to-run)
- Very attractive design with excellent paint
- Robust structure of the entire model for full outdoor capability
- Splash-proof electronics
- Collision-resistant frame
- Roof rack
- Ball bearings made of metal
- Steel suspension
- 2.4 GHz pistol remote control, can be trimmed on steering
- Adjustable steering angle
- Oversized tires
- Strong engine for high power in the area and rapid on-road passages
- Long drive time thanks to large Li-Ion battery 1500mAh 7.4V
- USB charging cable with 500mAh output and balancer plug
Scope of delivery
- Model, ready to drive
- Remote control 2.4 GHz
- Battery Li-Ion 7.4V 1500mAh
- USB charging cable
- 4x 1.5 V AA mignon batteries
- 12x body-clamps
- Operating instructions DE/EN

















