• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AMXRock Caballo Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:10

Drive

4WD

Dim

(L x W x H) 56.8 x 25 x 25.5 cm

Model version

RtR

Speed (max.)

18 km/h

Weight

3.813 kg

Age category

14 years and over

Frequency

2,4 GHz

Factory colour

Grey (metallic)

Engine type

Electric

Width

25 cm

Height

25.5 cm

Length

56.8 cm

Tyre Ø

11.8 cm

Required accessories

Battery

Battery charger

Transmitter battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204104 Amewi AMXRock Caballo Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 505.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)