• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobby Plus 1:18 CR-18P "Arktos" 6x6-V1.5 Green RTR Brushed 1:18 RC model car Electric Rock Crawler 6WD RtR 2,4 GHz Incl.

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Absima HOBBY PLUS RC-AUTO 1:18 CR-18P Arktos 6x6-V1.5 truck all-wheel set incl. battery, USB charger and 2.4 GHz remote control

  • 6x6 all-wheel drive; fully operational rope winch controlled via remote control; LED lighting can be controlled via remote control; Portal axles for greater ground clearance; Electronically switchable two-speed transmission

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Rock Crawler

Scale

1:18

Drive

6WD

Model version

RtR

Age category

14 years and over

Features

Incl. batteries and charger

Frequency

2,4 GHz

Factory colour

Green

Model

CR-18P Arktos

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760318 Hobby Plus 1:18 CR-18P "Arktos" 6x6-V1.5 Green RTR Brushed 1:18 RC model car Electric Rock Crawler 6WD RtR 2,4 GHz Incl.

Description

A small Arktos update increases the fun factor and brings more flexibility - we simply call it V1.5 ! Most recently, it listed the best crawlers on the popular Do u RC US channel. The latest FlySky technology/configuration enables the seamless integration of the existing transmitter and receiver with a brushless ESC/motor. This means that no new, stand-alone receiver or transmitter is needed. A simple aux input in the receiver allows for this seamless transition. The entire brushless system can be easily upgraded via plug and play, without having to change the lighting cabling. The complete Arktos package continues to arouse consumers' curiosity. Curious about the remote-controlled two-speed transmission, remote-controlled LED lights with 5 modes, a remote-controlled rear winch, retractable and stowable access ramps, a versatile loading area with swiveling side rails for larger loads and adjustable wheel chocks, a "hard shell" body characterized by fine, clear details, including retractable side mirrors, windshield wipers, sun visor, Side marker lights, indicators, dipped/main beam, LED off-road light strip, front guard and tinted windows. Curiosity only increases when the steep slope angles for insurmountable obstacles are very generous, a portal axis with high ground clearance removes more dirt than necessary, a solid HD drive shaft system with a 280-motor with Hohem torque that drives the 6x6 over the most extreme rises, and everything is controlled by a stabilizer rod, oil-filled coil springs, an extremely low transmission ratio and a strong metal gear with 1.5 kg servo. The Arktos is a real unique offer, which surprises RC beginners as well as RC veterans again and again.

This text is machine translated.

Features

  • Remote control rear winch; Remote controlled LED lights – 5 30 modes; injection molded platform with adjustable wheel chocks and foldable side rails; remote controlled two-gear drive; main chassis frame made of anodized aluminum; brush motor with Hohem torque of the size 280; water-resistant FlySky 6ch ESC/RX of the class PPX4 and FlySky 6-channel transmitter; metal gear-portal axles with high clearance; metal gear drive steering servo; oil filled with large diameter; battery Easy battery

Scope of delivery

  • 1 pieces CR18 P Arktos V1.5
  • 1 USB charger
  • 1 pieces 7.4V 2S Li-Po 600mAh
  • 1 piece Flysky remote control 2.4 GHz 6-channel
  • User manual

Hints

Please always switch on the remote control as a first step - so you always have control over your vehicle. The battery should be fully charged before you start driving so that you can enjoy your driving pleasure for as long as possible. As soon as your car does not move smoothly or the steering is no longer moved as you know, the rechargeable battery should be recharged. Your car will recognize when the "tank" is empty and show you through the features listed above. It is best to always charge the battery outside of the vehicle and keep it in sight. If you need a ACTION-pause or want to stop your model, first switch off your model and let the remote control switch on until that point. Thus you still have everything safely in hand even after the driving pleasure. Let's get going - just have a lot of fun.

System requirements

  • In order to make your Arktos Truck ready to drive, you need 4 x AA batteries for the remote control.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)