• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AS350 RC model helicopter RtF 700

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Electric Helicopter 3D AS350 RTF

  • Beginner's level
  • Super Scale optics
  • Very nice flight picture
  • 'Sign with inscription: Length 270 mm.'
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Model version

RtF

Product type

RC model helicopter

Length

270 mm

Weight

90 g

Size

700

Battery

1S LiPo / 500 mAh

Weight class

0 - 249 g

Dim

(L x W x H) 270 x 50 x 80 mm

Flight duration

5 min

Charging time

60 min

Width

50 mm

Height

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182217 Amewi AS350 RC model helicopter RtF 700

Description

Very nice Scale Helicopter with 3-blade rotor head, 3D and 6G (beginner) mode.
The model can be flown with constant speed (pitch controlled) as well as with increasing speed (similar to fixed pitch) and in 6G mode the angle of inclination of the model is limited. It then has similar flight characteristics as a coaxial helicopter (self-stabilizing). However, if you switch the model to 3D mode, the speed increases noticeably and the maneuverability also increases significantly. Now it would also be possible to perform a light aerobatics flight (looping, inverted flight, etc.). The flight picture of this great model is fantastic and the appearance is absolutely scale. The equipment of this set is very high-quality and includes in addition to the model also a top 2.4 GHz system with phase switches for all flight positions and a motor switch-off. It is also fully programmable. However, the model is already completely set ex works and is ready to fly. As a further feature, the model has a receiver / flybarless system, which is FTR ready. This means that the system could also be operated with a Futaba system (S-FHSS). The delivery includes 3 spare rotor blades, tail rotor, tools and a main pinion. With the supplied 500mAh battery, flight times of approx. 5 min. are realistic. However, it also contains a 2-way charger with USB connection with which up to 2 batteries can be charged simultaneously.

This text is machine translated.

Features

  • Super Scale optics
  • Very nice flight picture
  • 2.4 GHz remote control
  • Different flight modes 6G / 3D
  • Suitable for beginners (with little experience)
  • Many important spare parts included in delivery
  • FTR Ready (Futaba compatible)
  • 2-way charger with USB plug
  • 500mAh Li-Po battery 1S 3.7V
  • ABS body
  • 3-blade rotor head
  • Transmitter mode (1 - 4)
  • Flybarless system multi-sheet compatible
  • Transmission range 120 meters

Scope of delivery

  • Helicopter
  • Radio control
  • Battery
  • USB charger
  • Tools and spare parts
  • User manual.

More interesting products

(*All information is plus legal VAT)