• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Low Profile servo AMXRacing AM4409MG Low Profile Analogue servo Gear box material: Metal Connector system: JR

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dead Band: 2μs
  • Operating frequency 1520μs / 330Hz
  • HQ core motor
  • Housing aluminum/plastic
  • Regulating speed (4.8V): 0.13sec/60°
  • Controlling speed (6V): 0.11sec/60°
  • Displacement force (4.8V): 7.8kg/cm
  • Actuating power (6V): 9.2 kg/cm
  • Cable length 265mm
  • JR connection
  • Ball bearings 2
  • Servo head 25Z
Product type

Low Profile servo

Dim

(L x W x H) 40.5 x 20.3 x 28 mm

Length

40.5 mm

Width

20.3 mm

Height

28 mm

Weight

44.5 g

Actuation time at 4.8 V

0.13 s

Actuation time at 6 V

0.11 s

Gear box

Metal

Type of bearing

Double ball bearing

Servo technology

Analogue servo

Connector system

JR

Operating voltage

4.8 - 6 V

Max. operating voltage

6 V

Min. operating voltage

4.8 V

Manufacturer part #

28995

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345280 Amewi Low Profile servo AMXRacing AM4409MG Low Profile Analogue servo Gear box material: Metal Connector system: JR

Description

Economical, fast and powerful Low Profile servo in the standard size of 40 mm with over 9 kg adjusting force at 6 V – suitable for RC-vehicles or other models, in which low-profile servos of this size are required.

This text is machine translated.

Scope of delivery

  • Servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)