• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Micro servo AMXRacing AM1102HB Analogue servo Gear box material: Plastic Connector system: JR

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Dead Band: 1μs
  • Operating frequency 1520μs / 330Hz
  • Motor: Coreless motor
  • Operating voltage DC 3.5 V
  • Gear: Plastic
  • Housing: Plastic
  • Regulating speed (4.8V): 0.09sec/60°
  • Displacement force (4.8V): 0,24kg/cm
  • Cable length: 100mm
  • JR connection
  • Servo head 28Z
Product type

Micro servo

Dim

(L x W x H) 16.3 x 8.4 x 17.5 mm

Length

16.3 mm

Width

8.4 mm

Height

17.5 mm

Voltage

Low

Weight

2.1 g

Actuation time at 4.8 V

0.09 s

Gear box

Plastic

Servo technology

Analogue servo

Connector system

JR

Operating voltage

3.5 - 4.8 V

Max. operating voltage

4.8 V

Min. operating voltage

3.5 V

Manufacturer part #

28999

for brands

Amewi

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345282 Amewi Micro servo AMXRacing AM1102HB Analogue servo Gear box material: Plastic Connector system: JR

Description

Small and light-weight 4.8V micro-servo with high actuating speed and 0.24kg adjusting force at only 2.1g weight - suitable for RC aircraft and small models.

This text is machine translated.

Scope of delivery

  • Servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)