• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Pickup Truck FPV Brushed 1:16 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:16 Electric Pickup Truck FPV 4WD RTR

  • Incl. Wi-Fi camera
  • Chain chassis and tires included
  • Splashproof
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Scale 1:16' is written on a white, rectangular sign.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:16

Drive

4WD

Dim

(L x W x H) 340 x 135 x 150 mm

Model version

RtR

Age category

14 years and over

Remote control

Pistol grip

Frequency

2,4 GHz

Charging time

120 min

Engine type

Electric

Width

135 mm

Height

150 mm

Length

340 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953742 Amewi Pickup Truck FPV Brushed 1:16 RC model car Electric Crawler 4WD RtR 2,4 GHz

User & Safety Instructions 1953742 Amewi Pickup Truck FPV Brushed 1:16 RC model car Electric Crawler 4WD RtR 2,4 GHz

Description

1:16 Pick-Up Truck red with chain chassis, additional wheel set and WiFi Cam including live image transmission on smartphones or tablets. This great truck with its 34 cm length and the strong drive feels really comfortable in the terrain thanks to the accompanying chain chassis and the 4WD drive. Even snow and mud do not pose any major challenges to this model. The splash-proof electronics and the 2.4 GHz control system are further highlights of this vehicle series. Other features include a metal frame, high-quality finish and a very nice driving feel. The included WiFi Cam not only enables real-time live images, but also allows you to take photos or videos. Thus, every ride into the impassable terrain remains unforgettable.
The live image function also allows you to reach places where you would hardly be able to see them. Simply drive after the live image and experience unlimited fun with the new WiFi scale series from Amewi.

This text is machine translated.

Features

  • Live image transmission to smartphone or tablet
  • Take photos and videos
  • RTR system
  • Metal frame
  • Chain undercarriage
  • Splashproof
  • Fully suitable for all terrains
  • 6V 700 mAh NiMH rechargeable battery.

Scope of delivery

  • Vehicle with camera
  • Radio control
  • Battery
  • USB charging cable
  • Smartphone holder
  • Wheel and chain set
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.96€ 168.96*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)