• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Brushless 1:12 Vehicle Electric Truggy RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Remote controlled car Hyper GO TX12 Truggy Brushless 1:12 RTR

  • Maximum durability in tough off-road applications: Complete drive train is made of metal, gears and differentials are made of chrome steel.
  • Adjustable aluminum oil-pressure shock absorbers: For full control on any surface, the chassis adapts even better to the surface conditions.
  • Maximum speed and steering deflection (Dual rate) adjustable to the remote control so the model is particularly beginner-friendly, in order to meet individual requirements 

Technical specifications

  • Length: 400mm incl. Wheelie bar
  • Width 290mm
  • Height: 160 mm incl. rear wing
  • Weight: 2473g incl. battery
  • Wheel base: 240mm
  • Front wheels: External diameter/width 110/55 mm
  • Rear wheels: Outer diameter/width 110/55mm
  • Rim diameter 65mm
  • Gear: Metal
  • Front damper: Length 80mm
  • Rear damper: Length 85 mm
  • Brake: Electronic
  • Brushless 60A controller
  • Drive system: Cardan metal
  • Steering servo: Standard size, 6kg
  • Main material: Composite plastic
  • Battery compartment dimensions: 80x50x40mm (100x50mm without foam inlay)
  • Li-Ion 3S 11.1V 2000mAh Hardcase 20C T-Plug / Deans-Plug, 80x38x40mm, 165g
  • Travel time: Up to 10 minutes, depending on the underground
  • Top speed: Approx. 60km/h.
  • Range approx. 100-150 m.
  • Charger USB-cable
  • Charging time: 120-180 minutes
  • Required accessories
  • 4x 1.5V AA batteries for the remote control
Product type

Vehicle

Motor type

Brushless

Model craft type

Truggy

Scale

1:12

Motor type

Brushless 3660 3450kv

Model version

RtR

Speed (max.)

60 km/h

Age category

14 years and over

Ground clearance

45 mm

Battery life

10 min

Remote control

Remote control: 3 channels, 2.4 GHz

Frequency

2,4 GHz

Charging time

180 min

Model

Hyper GO TX12 Truggy brushless 1:12 RTR

Engine type

Electric

Wheelbase

240 mm

Track width

Front track width 235 mm
Rear track width: 240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638616 Amewi RC-Modell Brushless 1:12 Vehicle Electric Truggy RtR 2,4 GHz

Description

The Hyper GO TX12 Truggy in 1:12 scale impresses with its robust design, precise control and impressive performance. The remote-controlled model has ball bearings and is equipped with a complete brushless drive system consisting of a powerful brushless motor and a 60A brushless ESC. In combination with the included 3S 11.1V 2000mAh Li-ion battery the Truggy achieves speeds of over 60 km / h. The entire drive train is made of metal, while the gears and differentials are made of especially resistant chrome steel. This construction ensures maximum durability, even on demanding off-road applications.

The adjustable aluminum oil-pressure shock absorbers enable an optimum adjustment of the chassis on different surfaces and thus ensure a stable driving behavior even at high speeds. The remote control works with a interference-free 2.4GHz system and allows an individual setting of maximum speed and steering deflection. This allows the model to be precisely tuned to the capabilities of the driver and is suitable for beginners as well as experienced model builders. The proportional control in connection with the compact scale provides for an especially precise and realistic driving feeling, which is seldom found in this model class.

The RTR set is supplied complete with ready-to-use and includes remote control, rechargeable battery and charging cable. An waterproof receiver box enables the use in almost all weather conditions, while the rubber tires fitted with grip and the metal CVD drive shafts on the front and rear ensure maximum traction and durability. The chassis is designed in a light, stable honeycomb structure and additionally stiffened by a solid metal support, WAS significantly increases the resistance to deformation.

The robust polycarbonate body has a practical snap closure at the front and only two splints at the back, as a result of which the battery change is especially simple. A switchable, bright LED panel in the front bumper ensures good visibility at dusk, while the included Wheelie Bar facilitates control of the vehicle during fast accelerations. All plastic parts are made of durable composite material that ensures durability and stability.






This text is machine translated.

Features

  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Interference-free 2.4 GHz system
  • Ball bearings all around
  • Non-slip rubber tires
  • Metal CVD-drive shafts front/back
  • Complete brushless drive system consisting of brushless motor and 60A brushless ESC
  • Water-protected receiver box for unrestricted terrain use
  • 3S 11.1V 2000mAh Li-ion battery included
  • 60+km/h speed possible
  • Robust polycarbonate body with front quick-lock and only 2 body splints in rear
  • Remote control with reverse functions for throttle and steering
  • Switchable, bright LED panel in the front bumper
  • All plastic parts in composite material, very robust and durable
  • Chassis in honeycomb structure
  • Solid metal chassis reinforcement for high torsional stiffness 
  • Wheelie bar included

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Spare body holder 
  • Tools

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 354.98*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)