• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RX6FG 6-channel receiver 2,4 GHz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

6-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 34 x 19 x 12 mm

Weight

6 g

Operating voltage
Manufacturer part #

28353

Width

19 mm

Height

12 mm

Length

34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162628 Amewi RX6FG 6-channel receiver 2,4 GHz

Description

Small, light 6-channel receiver FHSS transmission system with integrated FSS, which can be set continuously via the transmitter.

This text is machine translated.

Scope of delivery

  • Receiver