• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 6-channel receiver 2,4 GHz

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model Making Receivers

  • 6 channels
  • With telemetry
  • Channels for lighting
  • PWM, PPM Dual output
  • This text is machine translated.

Technical specifications

Product type

6-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 35 x 21 x 14 mm

Weight

8 g

No. of channels (details)

6

Manufacturer part #

28383

Width

21 mm

Height

14 mm

Length

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360649 Amewi 6-channel receiver 2,4 GHz

Description

Scope of delivery

  • X6DC 6-channel receiver

More interesting products

(*All information is plus legal VAT)