• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Reflex Stick Multi Pro 14-channel receiver 2,4 GHz

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model Making Receivers

  • Up to 14 channels

Technical specifications

Product type

14-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 51 x 32 x 13 mm

Weight

15.7 g

No. of channels (details)

14

Operating voltage

8.4 V (max)

Max. operating voltage

8.4 V

Manufacturer part #

500501540

Model

Reflex Stick Multi-Pro

Width

32 mm

Height

13 mm

Length

51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407578 Carson Modellsport Reflex Stick Multi Pro 14-channel receiver 2,4 GHz

Description

The CARSON reflex stick Multi-Pro 2.4 GHz 14-channel receiver is the ideal supplement for your model when it comes to additional functions such as light, speakers, and many more. The compact dimensions make it the ideal companion in your car or boat model. The Uni-Steckersystem is suitable for Futaba and Graupner J/R In connection with the Carson Reflex Stick Multi-Pro-Fernsteuerung the system is compatible with the Tamiya MFC and DMD units.

This text is machine translated.

Scope of delivery

  • Receiver

More interesting products

(*All information is plus legal VAT)