• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely BS-6 6-channel receiver 2,4 GHz Connector system JR

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

227 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

6-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 29 x 22 x 16 mm

HF modulation

GFSK

Weight

8 g

No. of channels (details)

6

Connector system

JR

Manufacturer part #

RE-5996136

Width

22 mm

Height

16 mm

Length

29 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1998712 Reely BS-6 6-channel receiver 2,4 GHz Connector system JR

Conformity certificate

Conformity certificate 1998712 Reely BS-6 6-channel receiver 2,4 GHz Connector system JR

Description

Compatible with Reely GT6 EVO remote control systems (order no. No.: 1780646).

This text is machine translated.

Scope of delivery

  • Receiver
  • Bind plug

More interesting products

(*All information is plus legal VAT)