• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FlySky FGr12B AFHDS3 12-channel receiver 2,4 GHz

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protocol: AFHDS 3
  • Output PWM/PPM/i-BUS IN
  • Temperature range -10°C to +60°C.
  • Max. Humidity 20%-95%
  • Compatible transmitters: All AFHDS3 transmitters and RF modules (PL18, NB4, NB4 Lite, etc.)
Product type

12-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 37 x 25 x 18 mm

Weight

11.2 g

No. of channels (details)

12

Operating voltage

3.5 - 9 V

Max. operating voltage

9 V

Min. operating voltage

3.5 V

Manufacturer part #

FGr12B

Width

25 mm

Height

18 mm

Length

37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400137 FlySky FGr12B AFHDS3 12-channel receiver 2,4 GHz

Description

The FGr12B-receiver is the ideal partner in the use of a Flysky remote control. Thereby, the receiver has a technology used by Flysky - the automatic frequency hopping digital system (AFHDS3). With a bi-directional transmission system via the antenna, this receiver is specially designed for installation and output of PWM/PPM/i-BUS signals. Supports all AFHDS3-enabled transmitters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)