• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi ARXB8L 8-channel receiver 2,4 GHz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model Making Receivers

  • Integrated LED light control with 7 outputs
  • Telemetry cable to read the voltage of the model battery
  • Compact installation dimensions, thus also suitable for smaller models

Technical specifications

Product type

8-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 36 x 24 x 11 mm

Weight

9 g

No. of channels (details)

8

Operating voltage

4 - 9 V

Max. operating voltage

9 V

Min. operating voltage

4 V

Manufacturer part #

28393

Width

24 mm

Height

11 mm

Length

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395041 Amewi ARXB8L 8-channel receiver 2,4 GHz

Description

The ARXB8 is a 8-channel receiver with integrated light control and telemetry output for the model battery. It is compatible with the ATXB8 remote control, offers extensive programming functions and enables the real-time monitoring of the model's battery voltage on the display of the remote control.
The operating voltage is between 4V and 9V; thus, the use of 2S LiPo batteries is possible. The receiver is ideal for functional models, boats, on-road/off-road models, tanks or crawlers.

This text is machine translated.

Scope of delivery

  • Receiver
  • Telemetry cable

More interesting products

(*All information is plus legal VAT)