• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Standard servo AMXRacing 4503HB Analog Analogue servo Gear box material: Plastic Connector system: JR

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 2us 1520us / 330Hz
  • Speed (4.8V): 0.15sec/60°
  • Speed (6V): 0.12 sec/60°
  • Actuating power (4.8V): 3.25kg.cm (45.14oz/IN)
  • Actuating power (6V): 3.95 kg/cm (54.87 oz/in)
  • Connection cable length JR 265 mm
Product type

Standard servo

Dim

(L x W x H) 40.5 x 20.3 x 38 mm

Length

40.5 mm

Width

20.3 mm

Height

38 mm

Weight

45.5 g

Actuation time at 4.8 V

0.15 s

Actuation time at 6 V

0.12 s

Gear box

Plastic

Servo technology

Analogue servo

Connector system

JR

Operating voltage

4.8 - 6 V

Max. operating voltage

6 V

Min. operating voltage

4.8 V

Manufacturer part #

28917

for brands

Amewi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345289 Amewi Standard servo AMXRacing 4503HB Analog Analogue servo Gear box material: Plastic Connector system: JR

Description

Scope of delivery

  • Servo, accessory bags
  • This text is machine translated.

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)