• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Standard servo AMXRacing 5508MG Digital Digital servo Gear box material: Metal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency 1520 Hz
  • Speed (4.8V): 0.09sec/60°
  • Speed (6V): 0.07sec/60°
  • Actuating force (4.8V): 6.8kg/cm
  • Actuating power (6.0V): 8.2 kg/cm
  • Connection cable length: 265mm
  • Ball bearing 2BB
Product type

Standard servo

Dim

(L x W x H) 40.5 x 20.3 x 38 mm

Length

40.5 mm

Width

20.3 mm

Height

38 mm

Voltage

Low

Weight

55.6 g

Actuation time at 4.8 V

0.09 s

Actuation time at 6 V

0.07 s

Gear box

Metal

Type of bearing

Double ball bearing

Servo technology

Digital servo

Operating voltage

4.8 - 6 V

Max. operating voltage

6 V

Min. operating voltage

4.8 V

Manufacturer part #

28949

for brands

Amewi

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345290 Amewi Standard servo AMXRacing 5508MG Digital Digital servo Gear box material: Metal

Description

Scope of delivery

  • Servo
  • This text is machine translated.

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)