• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Standard servo AMXRacing AMHV2107MG Midi Analogue servo Gear box material: Metal Connector system: JR

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dead Band: 2μs
  • Operating frequency 1520μs / 330Hz
  • Potentiometer drive: Direct drive
  • Operating voltage DC 4.8 V
  • Housing: Plastic
  • Operating temperature range -10 to +60°C.
  • Regulating speed (6V): 0,14sec/60°
  • Regulating speed (7.4V): 0.12sec/60°
  • Actuating power (6V): 6.8kg/cm
  • Actuating power (7.4 V): 7.9 kg/cm
  • Cable length 220mm
  • JR connection
Product type

Standard servo

Dim

(L x W x H) 30 x 10 x 35.5 mm

Length

30 mm

Width

10 mm

Height

35.5 mm

Voltage

High

Weight

21 g

Actuation time at 6 V

0.14 s

Actuation time (7.4 V)

0.12 s

Gear box

Metal

Type of bearing

Double ball bearing

Servo technology

Analogue servo

Connector system

JR

Operating voltage

4.8 - 7.4 V

Max. operating voltage

7.4 V

Min. operating voltage

4.8 V

Manufacturer part #

28447

for brands

Amewi

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345285 Amewi Standard servo AMXRacing AMHV2107MG Midi Analogue servo Gear box material: Metal Connector system: JR

Description

Flat 30 mm high-voltage surface servo for the horizontal installation - perfect for very thin surfaces e.g. suitable for gliders or other RC models, where such a design is of importance. The servo has double ball-bearing and thanks to HV-connection fast and powerful.

This text is machine translated.

Scope of delivery

  • Servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)