• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Standard servo AMXRacing AMHV2546MG Midi Analogue servo Gear box material: Metal Connector system: JR

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Dead Band: 1μs
  • Operating frequency 1520μs / 330Hz
  • Motor: Coreless motor
  • Operating voltage DC 4.8 V
  • Housing: Partial metal
  • Operating temperature range -10 to +60°C.
  • Regulating speed (6V): 0.12sec/60°
  • Regulating speed (7.4V): 0.10sec/60°
  • Actuating power (6V): 5,3kg/cm
  • Actuating power (7.4V): 6.6kg/cm
  • Cable length: 180mm.
  • JR connection
  • Servo head 25Z
Product type

Standard servo

Dim

(L x W x H) 35.5 x 15 x 30 mm

Length

35.5 mm

Width

15 mm

Height

30 mm

Voltage

High

Weight

26.3 g

Actuation time at 4.8 V

0.12 s

Actuation time at 6 V

0.10 s

Gear box

Metal

Type of bearing

Double ball bearing

Servo technology

Analogue servo

Connector system

JR

Operating voltage

4.8 - 6 V

Max. operating voltage

6 V

Min. operating voltage

4.8 V

Manufacturer part #

28446

for brands

Amewi

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345284 Amewi Standard servo AMXRacing AMHV2546MG Midi Analogue servo Gear box material: Metal Connector system: JR

Description

Low 35mm high voltage servo for installation in RC models where a low height (only 30mm) is important - for example suitable in the 1.8m class of jets and acrobatic model aircraft, where this design offers further advantages. The servo has double ball-bearing and thanks to HV-connection fast and powerful.

This text is machine translated.

Scope of delivery

  • Servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)