• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol ATP06 4S Bullet connector Socket, straight Series (round connectors): AT 1 pc(s)

Image similar
Product type
Bullet connector
Connector type
Socket, straight
Connection
Crimp
Content
1 pc(s)
Nominal current - rounded value
13 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ATP06 4S

Product type

Bullet connector

Connector type

Socket, straight

Connection

Crimp

Factory colour

Grey

Content

1 pc(s)

Max. temperature

+105 °C

Nominal current

13 A

Min. temperature

-40 °C

Nominal current - rounded value

13 A

Nominal voltage

1500 V

Cable Ø (max.)

4.95 mm

Cable Ø up to

3.4 mm

Case material

Thermoplastic material

14 - 10

Connection angle

180°

Manufacturer part #

ATP06 4S

Cable Ø range

3.4 - 4.95 mm

max. cross section

4 mm²

Cross-section range

4 mm² (max)

Series

AT

Documents & Downloads

Datasheet

Datasheet 1305542 Amphenol ATP06 4S Bullet connector Socket, straight Series (round connectors): AT 1 pc(s)

Information

Information 1305542 Amphenol ATP06 4S Bullet connector Socket, straight Series (round connectors): AT 1 pc(s)

Description

Hints

Contacts and fuse wedge not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.69*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)