• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol AW8P Bullet connector wedge Total number of pins: 8 Series (round connectors): AW 1 pc(s)

Image similar
Product type
Bullet connector wedge
Total no. of pins
8
Content
1 pc(s)
Nominal current - rounded value
NaN A
Nominal voltage
350 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

186 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

AW8P

Product type

Bullet connector wedge

Total no. of pins

8

Factory colour

Green

Content

1 pc(s)

Max. temperature

+105 °C

Nominal current

13 A

23 A

Min. temperature

-40 °C

Nominal current - rounded value

NaN A

Nominal voltage

350 V AC

Connection angle

180°

Manufacturer part #

AW8P

Number of pins

8

Series

AW

Documents & Downloads

Datasheet

Datasheet 1305535 Amphenol AW8P Bullet connector wedge Total number of pins: 8 Series (round connectors): AW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1305535 Amphenol AW8P Bullet connector wedge Total number of pins: 8 Series (round connectors): AW 1 pc(s)

Information

Information 1305535 Amphenol AW8P Bullet connector wedge Total number of pins: 8 Series (round connectors): AW 1 pc(s)

Description

Hints

Housing and contacts are not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.11*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)