• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol B7071A1-ND3G-50 BNC adapter BNC socket - BNC socket 1 pc(s) Piece

Packaging type
Piece
Product type
BNC adapter
Type A
BNC socket
Type B
BNC socket
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol B7071A1-ND3G-50 BNC adapter BNC socket - BNC socket 1 pc(s) Piece

  • BNC socket - BNC socket

Technical specifications

Packaging type

Piece

Product type

BNC adapter

Type A

BNC socket

Type B

BNC socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

4 GHz

Case material

Brass

Manufacturer part #

B7071A1-ND3G-50

Insulation material

Delrin

Type

B7071A1-ND3G-50

Frequency range

4 ? GHz

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748210 Amphenol B7071A1-ND3G-50 BNC adapter BNC socket - BNC socket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 748210 Amphenol B7071A1-ND3G-50 BNC adapter BNC socket - BNC socket 1 pc(s) Piece

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)