• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol B7071A1-ND3G-75 BNC adapter BNC socket - BNC socket 32.5 mm 1 pc(s)

Image similar
Product type
BNC adapter
Type A
BNC socket
Type B
BNC socket
Connector type
Adapter, straight
Impedance
75 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

367 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol B7071A1-ND3G-75 BNC adapter BNC socket - BNC socket 32.5 mm 1 pc(s)

  • BNC socket - BNC socket

Technical specifications

Product type

BNC adapter

Type A

BNC socket

Type B

BNC socket

Connector type

Adapter, straight

Impedance

75 Ω

Content

1 pc(s)

Cable length

32.5 mm

Max. frequency

1 GHz

Case material

Brass

Manufacturer part #

B7071A1-ND3G-75

Insulation material

Delrin

Type

B7071A1-ND3G-75

Frequency range

- input/output voltage 1 GHz

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748222 Amphenol B7071A1-ND3G-75 BNC adapter BNC socket - BNC socket 32.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748222 Amphenol B7071A1-ND3G-75 BNC adapter BNC socket - BNC socket 32.5 mm 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)