• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C016 10G019 000 2 Apparatus Box Dose C16-3 Nominal current (details): 6 A

1/2
Product type
Bullet connector
Connector type
Socket, built-in
Total no. of pins
19 + PE
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol C016 10G019 000 2 Apparatus Box Dose C16-3 Nominal current (details): 6 A

  • Large housing 2
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Type

C016 10G019 000 2

Product type

Bullet connector

Connector type

Socket, built-in

Total no. of pins

19 + PE

Connection

Crimp

Content

1 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Seal

Screw cap

Leading contact (PE)

Yes

Nominal voltage

250 V

Contact material

Silver plated

Case material

Polyamide 6.6

Connection angle

180°

Manufacturer part #

C016 10G019 000 2

Number of pins

19

IP65

Series

C016

Resistance

≤ 5 mΩ

Insulation resistance

≥ 10⁸ Ω

Nominal voltage (details)

250 V

Nominal current (details)

6 A

Connection

Crimp

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 740871 Amphenol C016 10G019 000 2 Apparatus Box Dose C16-3 Nominal current (details): 6 A

Information

Information 740871 Amphenol C016 10G019 000 2 Apparatus Box Dose C16-3 Nominal current (details): 6 A

Description

The series corresponds to concerning structure and conception of the high requirements of the industrial technology under rough site conditions. A selection from crimp contacts to the processing with crimp pliers and machines makes possible rational processing with qualitative, technical and economic advantages. The series is applicable in the plants of mechanical engineering, the measuring, tax and automatic control, process engineering and the electro-medicine and ensures vibration-safe connection by stable bayonet lock with latching in end position. The inner lying cable clamp or clamping cage secures the cable against tensile load.

Hints

Delivery without Crimp kontacts!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.03*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)