1/2



C016 10I012 003 2
Bullet connector
Plug, straight
12 + PE
Crimp
1 pc(s)
21 A
21 A
Yes
500 V
Silver plated
Polyamide 6.6
180°
C016 10I012 003 2
12
2.5 mm²
2.5 mm² (max)
IP65
C016
straight
≤ 5 mΩ
3 x 500V, 9 x 300 V
3 x 21A ,9 x 11 A
0.14 -2.5 mm²
Crimp
-40 - +125 °C
Datasheet 740897 Amphenol C016 10I012 003 2 Cable Connector Straight C16-3 Nominal current (details): 3 x 21A ,9 x 11 A
User & Safety Instructions 740897 Amphenol C016 10I012 003 2 Cable Connector Straight C16-3 Nominal current (details): 3 x 21A ,9 x 11 A
Information 740897 Amphenol C016 10I012 003 2 Cable Connector Straight C16-3 Nominal current (details): 3 x 21A ,9 x 11 A
The necessary accessories are required to use the article as described.