• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C091 31D105 100 2 Circular Connector Nominal current (details): 5 A Pins: 5 DIN

1/3
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
5
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Amphenol C091 31D105 100 2 Circular Connector Nominal current (details): 5 A Pins: 5 DIN

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Type

C091 31D105 100 2

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

5

Connection

Soldering

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Nominal voltage

250 V

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

Connection angle

180°

Manufacturer part #

C091 31D105 100 2

Cable Ø range

4 - 6 mm

Number of pins

5

IP65/67

Series

C091

Type

Cable socket

Nominal voltage (details)

250 V

Nominal current (details)

5 A

Pins

5 DIN

Connection

Solder

Cable diameter

4 - 6 mm

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 741791 Amphenol C091 31D105 100 2 Circular Connector Nominal current (details): 5 A Pins: 5 DIN

Description

Robust metal connectors (protection class IP 67/ IP 65), screw locking and solder connection. Internal cable strain relief and connected shielding in plugged and locked state (EMC safety).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)