• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C091 31H004 100 2 Circular Connector Nominal current (details): 5 A Pins: 4 DIN

1/3
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol C091 31H004 100 2 Circular Connector Nominal current (details): 5 A Pins: 4 DIN

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Type

C091 31H004 100 2

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Soldering

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

60 V

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

Connection angle

180°

Manufacturer part #

C091 31H004 100 2

Cable Ø range

4 - 6 mm

Number of pins

4

max. cross section

0.5 mm²

Cross-section range

0.5 mm² (max)

IP65/67

Series

C091

Type

Cable connector

Nominal voltage (details)

250 V

Nominal current (details)

5 A

Pins

4 DIN

Connection

Solder

Cable diameter

4 - 6 mm

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 741176 Amphenol C091 31H004 100 2 Circular Connector Nominal current (details): 5 A Pins: 4 DIN

Description

Robust metal connectors (protection class IP 67/ IP 65), screw locking and solder connection. Internal cable strain relief and connected shielding in plugged and locked state (EMC safety).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)