1/3
Image similar

C091 31N006 100 2
Bullet connector
Socket, built-in
6
Soldering
1 pc(s)
7 A
7 A
250 V
6 mm
4 mm
180°
C091 31N006 100 2
4 - 6 mm
6
0.5 mm²
0.5 mm² (max)
IP65/67
C091
Connector socket
250 V
5 A
6 DIN
Solder
4 - 6 mm
-40 - +85 °C
Datasheet 740782 Amphenol C091 31N006 100 2 Circular Connector Nominal current (details): 5 A Pins: 6 DIN
User & Safety Instructions 740782 Amphenol C091 31N006 100 2 Circular Connector Nominal current (details): 5 A Pins: 6 DIN
The necessary accessories are required to use the article as described.