
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Amphenol C091 31N003 100 2 Circular Connector Nominal current (details): 5 A Pins: 3 DIN
Technical specifications
- Type
C091 31N003 100 2
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
60 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Connection angle
180°
- Manufacturer part #
C091 31N003 100 2
- Cable Ø range
4 - 6 mm
- Number of pins
3
- max. cross section
0.5 mm²
- Cross-section range
0.5 mm² (max)
IP65/67
- Series
C091
- Type
Connector socket
- Nominal voltage (details)
250 V
- Nominal current (details)
5 A
- Pins
3 DIN
- Connection
Solder
- Cable diameter
4 - 6 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 742215 Amphenol C091 31N003 100 2 Circular Connector Nominal current (details): 5 A Pins: 3 DIN
Description
Robust metal connectors (protection class IP 67/ IP 65), screw locking and solder connection. Internal cable strain relief and connected shielding in plugged and locked state (EMC safety).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























