• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 10G016 500 4-50 Bush enclosure low type, Cable exit (lateral) 50 pc(s)

Image similar
Product type
Bush enclosure
Case material
Metal
Thread size
PG16
Type
C146 10G016 500 4-50
Features
low type
Cable exit (lateral)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.30 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy,mate® sleeve housing

Our service for you

Technical specifications

Type

C146 10G016 500 4-50

Product type

Bush enclosure

Features

low type

Cable exit (lateral)

Manufacturer part #

C146 10G016 500 4-50

Series

Heavy|mate® C146

Case material

Metal

Factory colour

Grey

Thread size

PG16

IP65

Content

50 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Temperature range

-40 - +100 °C

Description

The plug connectors from the series C146, also known as heavy rectangular connectors, are developed for applications under harsh industrial conditions.

Hints

With thread support, cable glands must be ordered separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.