• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 21R010 500 4-50 Bush enclosure low type, Cable exit (lateral) 50 pc(s)

Product type
Bush enclosure
Case material
Plastic
Thread size
M25
Type
C146 21R010 500 4-50
Features
low type
Cable exit (lateral)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.98 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy,mate® sleeve housing

Our service for you

Technical specifications

Type

C146 21R010 500 4-50

Product type

Bush enclosure

Features

low type

Cable exit (lateral)

Manufacturer part #

C146 21R010 500 4-50

Series

Heavy|mate® C146

Case material

Plastic

Factory colour

Grey

Thread size

M25

IP65

Content

50 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Temperature range

-40 - +100 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178460 Amphenol C146 21R010 500 4-50 Bush enclosure low type, Cable exit (lateral) 50 pc(s)

Description

The plug connectors from the series C146, also known as heavy rectangular connectors, are developed for applications under harsh industrial conditions.

Hints

With thread support, cable glands must be ordered separately.