• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol MA1CAP1700 Bullet connector Connector, straight Total number of pins: 17 Series (round connectors): MotionGrade

1/4
Image similar
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
17
Connection
Crimp
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MA1CAP1700

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

17

Connection

Crimp

Factory colour

Silver

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

10 A

Min. temperature

-55 °C

Nominal current - rounded value

10 A

Seal

Screw cap

Nominal voltage

160 V

Case material

Diecast zinc

Connection angle

180°

Code

P

Manufacturer part #

MA1CAP1700

Number of pins

17

IP67 (when connected)

Series

MotionGrade™

Description

Sturdy, reliable metal plugs, compatible with other standard industrial connectors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,693.99*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)