• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol MA1RAP1201 Bullet connector Sleeve socket Total number of pins: 12 Series (round connectors): MotionGrade™ 1 pc

1/4
Image similar
Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
12
Connection
Crimp
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MA1RAP1201

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

12

Connection

Crimp

Factory colour

Silver

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Seal

Screw cap

Nominal voltage

160 V

Case material

Diecast zinc

Connection angle

180°

Manufacturer part #

MA1RAP1201

Number of pins

12

IP67 (when connected)

Series

MotionGrade™

Description

Sturdy, reliable metal plugs, compatible with other standard industrial connectors.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.