• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol QXRT16 Bullet connector extractor Series (round connectors): RT360™ 1 pc(s)

Product type
Bullet connector extractor
Content
1 pc(s)
Nominal current - rounded value
3 A
Nominal voltage
60 V
Type
QXRT16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

QXRT16

Product type

Bullet connector extractor

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

3 A

Min. temperature

-40 °C

Nominal current - rounded value

3 A

Nominal voltage

60 V

16

Connection angle

180°

Manufacturer part #

QXRT16

Series

RT360™

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 736590 Amphenol QXRT16 Bullet connector extractor Series (round connectors): RT360™ 1 pc(s)

Description

Extraction tool for crimp contacts-RT series 360™.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.28*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)