• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol RT0616-19PNH Circular Connector

1/4
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
19
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RT0616-19PNH

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

19

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Seal

Bayonet

Nominal voltage

250 V

Case material

Thermoplastic

Connection angle

180°

No. of contact sizes

19

Manufacturer part #

RT0616-19PNH

Contact size

16

Number of pins

19

IP67 (when connected)

Series

RT360™

Documents & Downloads

Datasheet

Datasheet 737568 Amphenol RT0616-19PNH Circular Connector

User & Safety Instructions

User & Safety Instructions 737568 Amphenol RT0616-19PNH Circular Connector

Description

Sturdy, industrial metal connectors, IP67, compatible with other standard industrial connectors.

This text is machine translated.

Hints

Cable plug without crimp contacts and strain reliefs, which must be ordered separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.61*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)